HARTING Han B Series Heavy Duty Power Connector Hood
- RS Stock No.:
- 221-1454
- Mfr. Part No.:
- 09620100541
- Brand:
- HARTING
Image representative of range
Discontinued
- RS Stock No.:
- 221-1454
- Mfr. Part No.:
- 09620100541
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Hood | |
| Series | Han B Series | |
| Size | 10B | |
| Manufacturer Size Code | 10B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B Series | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
EMC Shielded Hoods and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied with screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
