- RS Stock No.:
- 188-1465
- Mfr. Part No.:
- 09100022606
- Brand:
- HARTING
15 In stock - FREE next working day delivery available
Added
Price Each
£6.77
(exc. VAT)
£8.12
(inc. VAT)
Units | Per unit |
1 - 9 | £6.77 |
10 - 49 | £6.58 |
50 - 99 | £6.07 |
100 + | £5.08 |
- RS Stock No.:
- 188-1465
- Mfr. Part No.:
- 09100022606
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Inserts, Screw termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Single locking lever
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 2P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 2 |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |
Related links
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 3 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts