HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread, Top Entry Han-Eco Range
- RS Stock No.:
- 183-7091
- Mfr. Part No.:
- 19431240427
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£39.56
(exc. VAT)
£47.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £39.56 |
| 5 - 9 | £37.40 |
| 10 - 24 | £35.52 |
| 25 - 49 | £33.78 |
| 50 + | £32.20 |
*price indicative
- RS Stock No.:
- 183-7091
- Mfr. Part No.:
- 19431240427
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B Series | |
| Type | Hood | |
| Thread Size | M32 | |
| Size | 24B | |
| Manufacturer Size Code | 24B | |
| Body Orientation | Top Entry | |
| Range | Han-Eco | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B Series | ||
Type Hood | ||
Thread Size M32 | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
Body Orientation Top Entry | ||
Range Han-Eco | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread size, 24B size - 19431240427
This heavy duty power connector hood is designed for robust applications within the industrial sector. It features a top entry design and supports M32 cable mount configurations. Its durable construction guarantees reliable performance in challenging environments, certified with an IP66 rating for protection against dust and water ingress.
Features & Benefits
• Double locking levers enhance security and prevent accidental disconnections
• M32 thread size supports a wide range of cable entries
• Made from glass-fibre reinforced polyamide for improved durability
• Limiting temperature range of -40°C to +125°C for varied applications
• IP66 protection ensures reliability in harsh weather conditions
• Clamping range accommodates cables sized between 13mm and 21mm
• M32 thread size supports a wide range of cable entries
• Made from glass-fibre reinforced polyamide for improved durability
• Limiting temperature range of -40°C to +125°C for varied applications
• IP66 protection ensures reliability in harsh weather conditions
• Clamping range accommodates cables sized between 13mm and 21mm
Applications
• Utilised with DL-M32-Gland for secure connections
• Ideal for automation and electrical installations in industrial settings
• Suitable for use in environments requiring weatherproof electrical connectors
• Perfect for needing durable power connector solutions
• Ideal for automation and electrical installations in industrial settings
• Suitable for use in environments requiring weatherproof electrical connectors
• Perfect for needing durable power connector solutions
What is the temperature tolerance of this component?
The component can operate efficiently within a temperature range of -40°C to +125°C, making it suitable for various industrial applications.
How does the IP66 rating benefit its usage?
The IP66 rating provides complete protection against dust and high-pressure water jets, ensuring safety and reliability in outdoor and harsh environments.
What is the clamping range compatible with this connector hood?
The clamping range for this connector hood is designed to accommodate cable sizes between 13mm and 21mm, offering versatility in connecting options.
Harting Han-Power®
Related links
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
