- RS Stock No.:
- 183-7089
- Mfr. Part No.:
- 19431240251
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 183-7089
- Mfr. Part No.:
- 19431240251
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series surface mount housing is made of reinforced fibreglass polyamide. It has a size of 24B and comes with an SL-M25 single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B Series |
Type | Housing |
Thread Size | 1 x M25 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP66 |