- RS Stock No.:
- 183-7084
- Mfr. Part No.:
- 19430240320
- Brand:
- HARTING
2 In stock for delivery within 1 working days
Added
Price Each
£26.68
(exc. VAT)
£32.02
(inc. VAT)
Units | Per unit |
1 - 4 | £26.68 |
5 - 9 | £25.24 |
10 - 24 | £23.96 |
25 - 49 | £22.76 |
50 + | £21.72 |
- RS Stock No.:
- 183-7084
- Mfr. Part No.:
- 19430240320
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series bulkhead mount housing is made of reinforced fibreglass polyamide. It has a size of 24B and comes with a double locking lever. Moreover, it is Suitable for standard inserts and modules from the Han-Modular portfolio with integrated cable gland. It can be used for applications that follow protection class II.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B Series |
Type | Housing |
Mounting Type | Bulkhead Mount |
Size | 24B |
Manufacturer Size Code | 24B |
IP Rating | IP66 |