HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Top Entry
- RS Stock No.:
- 181-0690
- Mfr. Part No.:
- 09200160440
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£31.11
(exc. VAT)
£37.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 25 unit(s) shipping from 10 November 2025
- Plus 13 unit(s) shipping from 10 November 2025
- Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.11 |
| 10 - 24 | £29.83 |
| 25 - 49 | £28.61 |
| 50 + | £27.38 |
*price indicative
- RS Stock No.:
- 181-0690
- Mfr. Part No.:
- 09200160440
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Hood | |
| Series | Han A | |
| Thread Size | PG16 | |
| Size | 16A | |
| Manufacturer Size Code | 16A | |
| Body Orientation | Top Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han A | ||
Thread Size PG16 | ||
Size 16A | ||
Manufacturer Size Code 16A | ||
Body Orientation Top Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV


Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han A Heavy Duty Power Connector Hood Top Entry
- HARTING Han A Heavy Duty Power Connector Hood Side Entry
- HARTING Han A Heavy Duty Power Connector Hood Straight
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
