HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread, Top Entry
- RS Stock No.:
- 181-0533
- Distrelec Article No.:
- 143-12-645
- Mfr. Part No.:
- 09300060442
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£23.72
(exc. VAT)
£28.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.72 |
| 10 - 24 | £22.79 |
| 25 - 49 | £21.79 |
| 50 + | £20.88 |
*price indicative
- RS Stock No.:
- 181-0533
- Distrelec Article No.:
- 143-12-645
- Mfr. Part No.:
- 09300060442
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Hood | |
| Series | Han B | |
| Thread Size | PG21 | |
| Size | 6B | |
| Manufacturer Size Code | 6B | |
| Body Orientation | Top Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B | ||
Thread Size PG21 | ||
Size 6B | ||
Manufacturer Size Code 6B | ||
Body Orientation Top Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Related links
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
