HARTING Han Hv E Heavy Duty Power Connector Housing
- RS Stock No.:
- 175-1363
- Mfr. Part No.:
- 09340060301
- Brand:
- HARTING
Subtotal (1 unit)*
£43.11
(exc. VAT)
£51.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.11 |
*price indicative
- RS Stock No.:
- 175-1363
- Mfr. Part No.:
- 09340060301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Double Lever | |
| Series | Han Hv E | |
| Mounting Type | Bulkhead Mount | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| IP Rating | IP65 | |
| Termination Method | Screw | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Double Lever | ||
Series Han Hv E | ||
Mounting Type Bulkhead Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
IP Rating IP65 | ||
Termination Method Screw | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Han Hv E®, Bulkhead mounted housings, Han-Easy Lock®
Related links
- HARTING Han Hv E Heavy Duty Power Connector Housing
- HARTING Han Hv E Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood Side Entry
- HARTING Han Hv E Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood Side Entry
- HARTING Han Hv E Heavy Duty Power Connector Hood Side Entry Harting Han Range
- HARTING Han Hv E Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han E Heavy Duty Power Connector Hood M25 Thread
