HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

Subtotal (1 unit)*

£16.14

(exc. VAT)

£19.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.14

*price indicative

RS Stock No.:
174-1822
Mfr. Part No.:
09150006171
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han D

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Iron

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Mounting Type

Cable Mount

Series Number

0915

Termination Method

Crimp

COO (Country of Origin):
DE
The Harting Han-D series has a male crimp contact which is used with heavy duty power connectors.

Suitable for Han D inserts
Can be combined with standard crimp contacts in one connector if needed
Iron and constantan contacts according to IEC 60584 type J
According to EUROMAP 14, Part 1