- RS Stock No.:
- 173-7686
- Mfr. Part No.:
- 09140063041
- Brand:
- HARTING
196 In stock - FREE next working day delivery available
22 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£8.20
(exc. VAT)
£9.84
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £8.20 | £16.40 |
*price indicative |
- RS Stock No.:
- 173-7686
- Mfr. Part No.:
- 09140063041
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E Protected Module
Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.
Rated at 16A, 830V
Temperature range -40 to +125° C
Over 500 mating cycles
Temperature range -40 to +125° C
Over 500 mating cycles
Standards
DINE EN 60664-1, DIN EN 61984
Approvals
RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han-Modular |
Type | Protected Module |
Termination Method | Crimp |
Number of Rows | 2 |
Voltage Rating | 830 V |
Number of Contacts | 6 |
Series Number | 0914 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Module Male, Han-Modular Series
- Harting Heavy Duty Power Connector Module Male 5 Contacts
- Harting Heavy Duty Power Connector Module Han-Modular Series, 6 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 6 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts