- RS Stock No.:
- 173-7616
- Mfr. Part No.:
- 11051052633
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7616
- Mfr. Part No.:
- 11051052633
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Yellock Quick Lock Module
Quick Lock blue slide Yellock male insert module, snap in assembly from mating side and from termination side used in conjunction with a mounting/adapter frame, finger safe and featuring a tool-less assembly. Compatible with Han-Yellock module with crimp termination.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 20A |
Gender | Male |
Series | Han-Yellock |
Type | Quick Lock Insert |
Voltage Rating | 500 V |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Quick Lock |
Contact Material | Copper Alloy |
Priced to Clear | Yes |
Contact Plating | Silver Plated |
Series Number | 11051 |