- RS Stock No.:
- 173-7456
- Mfr. Part No.:
- 09120063041
- Brand:
- HARTING
40 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£15.14
(exc. VAT)
£18.17
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £15.14 | £151.40 |
20 - 40 | £12.763 | £127.63 |
50 + | £11.87 | £118.70 |
*price indicative |
- RS Stock No.:
- 173-7456
- Mfr. Part No.:
- 09120063041
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q 4/0 Han compact, 4 + 2 contacts + PE
Han Q male and female inserts for receiving crimping contacts: 4 + 2-poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Number of Rows | 3 |
Voltage Rating | 690 V |
IP Rating | IP65 |
Number of Contacts | 7 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series, 17 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts