HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD HMC Series, 42 Contacts
- RS Stock No.:
- 144-4239
- Mfr. Part No.:
- 09162423101
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£41.49
(exc. VAT)
£49.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.49 |
| 10 - 24 | £39.82 |
| 25 + | £38.13 |
*price indicative
- RS Stock No.:
- 144-4239
- Mfr. Part No.:
- 09162423101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | Han DD HMC | |
| Type | Connector Insert | |
| Termination Method | Crimp | |
| Number of Rows | 6 | |
| Voltage Rating | 250 V | |
| Mounting Type | Cable Mount | |
| Range | Han DD HMC | |
| Number of Contacts | 42 | |
| Series Number | 0916 | |
| Thread Size | M3 x 10 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Female | ||
Series Han DD HMC | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Number of Rows 6 | ||
Voltage Rating 250 V | ||
Mounting Type Cable Mount | ||
Range Han DD HMC | ||
Number of Contacts 42 | ||
Series Number 0916 | ||
Thread Size M3 x 10 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
Han 42DD-HMC-F-c
Related links
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 108 Contacts
- HARTING Heavy Duty Power Connector Insert Male 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
