HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread, Top Entry
- RS Stock No.:
- 114-8260
- Distrelec Article No.:
- 143-41-423
- Mfr. Part No.:
- 09300101421
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 13 October 2025
- Plus 5 unit(s) shipping from 20 October 2025
- Plus 124 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £19.19 |
10 - 24 | £18.44 |
25 - 49 | £17.63 |
50 + | £16.87 |
*price indicative
- RS Stock No.:
- 114-8260
- Distrelec Article No.:
- 143-41-423
- Mfr. Part No.:
- 09300101421
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Hood | |
Series | Han B | |
Thread Size | PG16 | |
Size | 10B | |
Manufacturer Size Code | 10B | |
Body Orientation | Top Entry | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B | ||
Thread Size PG16 | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Top Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV

Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han A Heavy Duty Power Connector Hood Straight
- HARTING Han A Heavy Duty Power Connector Hood Top Entry
- HARTING Han A Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Housing, PG16 Thread
- Harting Han B Heavy Duty Power Connector Hood
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread