HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 41 Contacts
- RS Stock No.:
- 114-8119
- Distrelec Article No.:
- 143-43-703
- Mfr. Part No.:
- 09210403101
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£16.69
(exc. VAT)
£20.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 106 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £16.69 |
10 - 24 | £15.99 |
25 - 49 | £15.35 |
50 + | £14.68 |
*price indicative
- RS Stock No.:
- 114-8119
- Distrelec Article No.:
- 143-43-703
- Mfr. Part No.:
- 09210403101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Current Rating | 10A | |
Gender | Female | |
Series | Han D | |
Type | Connector Insert | |
Number of Rows | 4 | |
Voltage Rating | 250 V | |
Number of Contacts | 41 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Female | ||
Series Han D | ||
Type Connector Insert | ||
Number of Rows 4 | ||
Voltage Rating 250 V | ||
Number of Contacts 41 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- RO
Han D® Inserts
• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV

Related links
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
- HARTING Heavy Duty Power Connector Insert Female 41 Contacts
- EPIC Heavy Duty Power Connector Insert Female 41 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 64 Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts