Molex PCB Receptacle, 60A, Receptacle, 173708, Through Hole, 600 V ac

Subtotal (1 tray of 50 units)*

£165.80

(exc. VAT)

£198.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£165.80£3.316

*price indicative

RS Stock No.:
685-130
Mfr. Part No.:
173708-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Current Rating

60A

Gender

Receptacle

Series

173708

Type

PCB Receptacle

Mounting Type

Through Hole

Voltage Rating

600 V ac

COO (Country of Origin):
SG
The Molex PowerPlane Low-Profile Bus Bar Receptacle Assembly is meticulously designed for efficient power distribution in various applications. This right-angle, press-fit connector features a compact 3.28mm tail length, making it an ideal choice for systems where space optimisation is critical. Constructed to accommodate a bus bar thickness of 6.10mm, it ensures a reliable and robust connection. This assembly incorporates superior materials such as liquid crystal polymer for the resin and a copper alloy for metal components, promising both durability and high performance. With a formidable operating temperature range of -40° to +105°C, it guarantees dependable operation under diverse environmental conditions.

Active status ensures availability and reliability for your projects
Low profile design facilitates seamless integration in tight spaces
Durability rated for up to 200 mating cycles, enhancing longevity
Constructed from liquid crystal polymer and copper alloy for superior reliability
Right angle orientation aids in space saving configurations
Surface mount compatibility redirection means easy installation
Features through hole compliant pin termination style for secure connections
Eco friendly materials support compliance with RoHS and other environmental standards

Related links