Molex Connector Housing, 18 Way, Receptacle, 172510, Board Mount
- RS Stock No.:
- 685-122
- Mfr. Part No.:
- 172510-3612
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£183.38
(exc. VAT)
£220.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.38 | £2.292 |
*price indicative
- RS Stock No.:
- 685-122
- Mfr. Part No.:
- 172510-3612
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 18 | |
| Gender | Receptacle | |
| Series | 172510 | |
| Type | Connector Housing | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Gender Receptacle | ||
Series 172510 | ||
Type Connector Housing | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Ten60Power Wire-to-Board Receptacle Housing is engineered for superior connectivity in demanding applications. This housing accommodates up to 18 signal and power circuits, ensuring versatility for various electronic devices. The robust design features a PBT resin construction, providing enhanced durability and performance across a temperature range of -40° to +105°C. Ideal for wire-to-board connections, this receptacle housing incorporates keying and locking mechanisms for secure mating with compatible plugs, facilitating seamless integration in electronic assemblies. Whether used in power or signal applications, it offers reliability and efficiency in a compact size.
Supports 12 signal circuits and 6 power circuits for extensive connectivity options
Keying mechanism ensures correct alignment during mating, preventing incorrect connections
Locking features guarantee secure attachment to mating parts
Single row design optimises space within electronic assemblies
Polarised design prevents mismating, enhancing operational reliability
Lightweight facilitating efficient assembly processes
Mates with specified plug assemblies for expanded functionality
Compliant with industry standards such as EU RoHS, ensuring environmental responsibility
Keying mechanism ensures correct alignment during mating, preventing incorrect connections
Locking features guarantee secure attachment to mating parts
Single row design optimises space within electronic assemblies
Polarised design prevents mismating, enhancing operational reliability
Lightweight facilitating efficient assembly processes
Mates with specified plug assemblies for expanded functionality
Compliant with industry standards such as EU RoHS, ensuring environmental responsibility