Molex PCB Header, 16 Way, 50A, Male, 172458, Through Hole, 250 V ac/dc, 600 V ac/dc
- RS Stock No.:
- 684-766
- Mfr. Part No.:
- 172458-0412
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
£177.05
(exc. VAT)
£212.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £177.05 | £17.705 |
*price indicative
- RS Stock No.:
- 684-766
- Mfr. Part No.:
- 172458-0412
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 16 | |
| Current Rating | 50A | |
| Gender | Male | |
| Series | 172458 | |
| Type | PCB Header | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250 V ac/dc, 600 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Current Rating 50A | ||
Gender Male | ||
Series 172458 | ||
Type PCB Header | ||
Mounting Type Through Hole | ||
Voltage Rating 250 V ac/dc, 600 V ac/dc | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Panel-to-Board Right-Angle Plug Assembly is engineered for high-performance applications, specifically designed to facilitate reliable connections between panel and board components. This assembly features an innovative design with guide pins that ensure accurate alignment, while its robust construction supports configurations of 2 power circuits and 12 signal circuits, making it ideal for complex electronic systems. With a commendable operating temperature range of -40° to +105°C, this connector is capable of withstanding demanding environmental conditions, ensuring optimal functionality and longevity in various applications. Whether in power or signal configurations, this connector promises unmatched reliability and efficiency, making it a key component in enhancing the performance of your electronic systems.
Active status, ensuring availability for immediate use
Designed for PCB headers and receptacles, offering versatility in applications
Constructed with a durable black resin for enhanced longevity
Rated for 600V AC and 250V DC, providing flexibility in voltage requirements
Features 16 loaded circuits, optimising space and performance in system designs
Utilises liquid crystal polymer material for robust and reliable performance
Designed with through hole termination interface style for secure connections
Guided mating capability enhances ease of use and reduces installation errors
Features a compact design suitable for high density applications
Designed for PCB headers and receptacles, offering versatility in applications
Constructed with a durable black resin for enhanced longevity
Rated for 600V AC and 250V DC, providing flexibility in voltage requirements
Features 16 loaded circuits, optimising space and performance in system designs
Utilises liquid crystal polymer material for robust and reliable performance
Designed with through hole termination interface style for secure connections
Guided mating capability enhances ease of use and reduces installation errors
Features a compact design suitable for high density applications
Related links
- TE Connectivity 2 Way Battery Connector 50A, 600 V ac/dc
- Fluke Test Leads 1 kV ac/dc Red/Black, 1.5m Lead Length
- 30A Fuse Holder 300 V ac/dc, 600 V ac/dc
- 100A Fuse Holder 300 V ac/dc, 600 V ac/dc
- Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header 3.0mm Pitch Shrouded
- TE Connectivity Cable Mount 600 V ac/dc
- Fluke Test Leads 1 kV ac/dc Red/Black, 0.9m Lead Length
- Eaton Distribution Block 600 V ac/dc, Grey