TE Connectivity Housing, 8 Way, 3A, Receptacle, VAL-U-LOK, Cable Mount, 32 V dc

Subtotal (1 tube of 40 units)*

£172.34

(exc. VAT)

£206.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£172.34£4.309

*price indicative

RS Stock No.:
504-477
Mfr. Part No.:
1-1746741-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Current Rating

3A

Gender

Receptacle

Series

VAL-U-LOK

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

32 V dc

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is meticulously designed for wire-to-board applications, featuring a crimp receptacle that promises seamless integration and strong connectivity. With gold plating for superior conductivity and UL 94V-0 flame retardancy, this product ensures safety and reliability in various operating conditions. Ideal for diverse electrical and electronic systems, it boasts a compact and robust structure made from glass-filled thermoplastic, adept at withstanding operating temperatures from -30 to 75 °C. This connector not only meets industry standards but also delivers exceptional performance, making it a preferred choice for professionals seeking quality and durability in their wiring solutions.

Crimp termination method provides secure connections
Red housing colour enhances visibility during installation
Nickel underplating ensures long lasting durability
Operates within a wide voltage range for versatile applications
Polarisation ensures correct mating and alignment
Compact dimensions facilitate space saving designs
Suitable for signal circuit applications enhancing data integrity
Compatible with various TE parts for expanded system flexibility
Packaging quantity of 20 optimises inventory management