TE Connectivity Housing, 12 Way, Plug, VAL-U-LOK, Panel Mount, 600 V ac
- RS Stock No.:
- 504-431
- Mfr. Part No.:
- 1-1969605-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £151.42 | £0.303 |
*price indicative
- RS Stock No.:
- 504-431
- Mfr. Part No.:
- 1-1969605-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Gender | Plug | |
Series | VAL-U-LOK | |
Type | Housing | |
Mounting Type | Panel Mount | |
Voltage Rating | 600 V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Plug | ||
Series VAL-U-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector exemplifies precision and reliability tailored for seamless wire-to-panel and wire-to-wire applications. With a high-quality crimp termination method, it accommodates up to 12 positions while ensuring efficient electrical performance in demanding environments. Constructed from durable polyamide, this connector is not only designed to withstand extreme temperatures ranging from -40 to 105 °C, but also adheres to rigorous industry standards including UL and CSA certifications. Ideal for power and signal circuit applications, it guarantees a secure fit and efficient operation, making it a go-to solution for a variety of electronic projects.
Engineered for versatile use in both wire-to-panel and wire-to-wire applications
Built with a reliable crimp termination method for enhanced connectivity
Tolerates a wide operating temperature range for adaptable performance
Complies with national safety standards, ensuring dependable usage
Constructed from resilient materials to provide long-lasting durability
Features a compact design that facilitates easy assembly in tight spaces
Offers a clean aesthetic with a white finish suitable for various installations
Built with a reliable crimp termination method for enhanced connectivity
Tolerates a wide operating temperature range for adaptable performance
Complies with national safety standards, ensuring dependable usage
Constructed from resilient materials to provide long-lasting durability
Features a compact design that facilitates easy assembly in tight spaces
Offers a clean aesthetic with a white finish suitable for various installations