TE Connectivity Housing, 12 Way, Female, MATE-N-LOK, Panel Mount, 250 V ac
- RS Stock No.:
- 504-077
- Mfr. Part No.:
- 1-480275-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£144.54
(exc. VAT)
£173.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £144.54 | £0.578 |
*price indicative
- RS Stock No.:
- 504-077
- Mfr. Part No.:
- 1-480275-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Gender | Female | |
Series | MATE-N-LOK | |
Type | Housing | |
Mounting Type | Panel Mount | |
Voltage Rating | 250 V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Female | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity housing plug is designed for crimp termination, seamlessly facilitating wired connections either to a panel or directly between wires. This product features a robust construction crafted from nylon, ensuring durability and reliable performance across a range of demanding applications. With its compatibility with industry standards and a compact 12-position arrangement, the housing plug is an ideal choice for enhanced connectivity. It also meets crucial safety and flammability standards, making it suitable for diverse environments and applications. This product combines functionality with high-quality materials, promoting optimal performance while reducing the risk of failure. Its thoughtful engineering reflects a commitment to quality and innovation in connector technology.
Delivers a secure low-halogen connection, designed for minimal environmental impact
Ensures easy panel mounting with a locking leg feature, simplifying installation
Effective operation temperature range allows versatility across varied applications
Configured to facilitate both power and signal circuit applications, enhancing usability
Structured with an efficient contact layout matrix to optimise performance
Incorporates a lightweight design, facilitating straightforward integration in various setups
Ensures easy panel mounting with a locking leg feature, simplifying installation
Effective operation temperature range allows versatility across varied applications
Configured to facilitate both power and signal circuit applications, enhancing usability
Structured with an efficient contact layout matrix to optimise performance
Incorporates a lightweight design, facilitating straightforward integration in various setups