TE Connectivity Hood, 1106, Top Mount

Subtotal (1 unit)*

£145.65

(exc. VAT)

£174.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.65

*price indicative

RS Stock No.:
498-300
Mfr. Part No.:
1106444-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1106

Type

Hood

Mounting Type

Top Mount

COO (Country of Origin):
CZ
The TE Connectivity HIPK16/40.STS.1M32G is a robust and versatile connector designed to meet the demands of heavy-duty applications. With an emphasis on reliability and compliance, this product enables seamless integration into various systems, ensuring secure electrical connections. Its construction is tailored to provide protection against harsh environmental conditions, making it ideal for use in challenging settings. The connector enhances operational efficiency by delivering consistent performance, while its thoughtful design prioritises user convenience and installation ease. Embrace innovation with this connector that aligns with modern engineering standards and supports your design needs.

Designed for rigorous applications ensuring longevity
Exhibits low halogen content for environmental safety
Conforms to key regulatory standards for compliance assurance
Facilitates easy assembly to streamline installation processes
Supports a broad range of configurations for versatile use
Optimised for temperature resistance enhancing reliability