TE Connectivity Housing, 3 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac

Subtotal (1 bag of 1000 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£144.53£0.145

*price indicative

RS Stock No.:
480-583
Mfr. Part No.:
176272-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Gender

Plug

Series

AMP Universal Power

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

COO (Country of Origin):
SG
The TE Connectivity housing plug crimp connector is a vital component designed for reliable wire-to-wire connections in various applications. Featuring a sleek and robust design, this connector incorporates innovative features to ensure optimal performance and ease of use. Its UL 94V-0 rating guarantees fire safety, making it suitable for demanding environments. With a three-position configuration, it provides versatile connectivity options while maintaining a compact profile. The connector is engineered from durable nylon 6/6 material, ensuring longevity and resistance against environmental factors. This product is ideal for applications requiring efficient power and signal handling, seamlessly integrating into your existing systems.

Constructed from high-quality nylon for enhanced durability
Compact design allows for easy integration into tight spaces
Three-position arrangement enables efficient connectivity
Polarization feature ensures correct mating alignment to prevent misconnection
Low halogen content meets environmental safety regulations
Designed for use in a wide temperature range, ensuring reliable performance
Crimp termination method offers secure and efficient electrical connections
Lightweight design aids in reducing overall assembly weight