TE Connectivity Crimping Sleeve, 11109, Through Hole
- RS Stock No.:
- 480-130
- Mfr. Part No.:
- 1110952-7
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£162.52
(exc. VAT)
£195.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £162.52 | £81.26 |
*price indicative
- RS Stock No.:
- 480-130
- Mfr. Part No.:
- 1110952-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 11109 | |
Type | Crimping Sleeve | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 11109 | ||
Type Crimping Sleeve | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The TE Connectivity HF.06-CH-35 qmm-SW17 is engineered for versatility and reliability in various electrical applications. Designed with a keen focus on compliance and sustainability, this component meets stringent EU regulations such as RoHS and ELV. It boasts robust construction and material integrity, ensuring long-lasting performance. Ideal for new designs and replacements alike, it provides users with confidence in both functionality and environmental responsibility. Explore a product that not only performs, but also adheres to the highest industry standards.
Designed for seamless integration into existing systems
Adheres to EU RoHS Directive compliance for safe usage
Complies with EU ELV Directive ensuring responsible end of life handling
Contains no REACH SVHC promoting environmental safety
Low halogen content supports environmental sustainability
Designed for ease of installation and maintenance
Ideal for various applications enhancing versatility
Adheres to EU RoHS Directive compliance for safe usage
Complies with EU ELV Directive ensuring responsible end of life handling
Contains no REACH SVHC promoting environmental safety
Low halogen content supports environmental sustainability
Designed for ease of installation and maintenance
Ideal for various applications enhancing versatility