TE Connectivity Housing, 24 Way, 1-1103, Surface Mount
- RS Stock No.:
- 480-121
- Mfr. Part No.:
- 1-1103710-1
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£182.57
(exc. VAT)
£219.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £182.57 | £60.857 |
*price indicative
- RS Stock No.:
- 480-121
- Mfr. Part No.:
- 1-1103710-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Series | 1-1103 | |
Type | Housing | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Series 1-1103 | ||
Type Housing | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity exceptional product is designed with rigorous compliance standards in mind. It boasts a robust construction suitable for various applications, ensuring reliable performance even in challenging environments. With a focus on sustainability, this item addresses critical directives such as EU RoHS and EU ELV, highlighting its commitment to reducing environmental impact. The internal description of this component reflects its applicability across different sectors, thereby enhancing its versatility within various projects. As the market evolves, this product signals a forward-thinking approach, ready to meet the demands of modern manufacturing and compliance requirements.
Designed to comply with stringent EU RoHS and ELV directives
Offers versatility for various applications and industries
Manufactured with a focus on sustainability and environmental responsibility
Ensures high reliability and performance in demanding conditions
Sourced based on diligent inquiry of expert suppliers
Offers versatility for various applications and industries
Manufactured with a focus on sustainability and environmental responsibility
Ensures high reliability and performance in demanding conditions
Sourced based on diligent inquiry of expert suppliers