TE Connectivity Housing, 1-110, Surface Mount

Subtotal (1 pack of 3 units)*

£164.10

(exc. VAT)

£196.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.10£54.70

*price indicative

RS Stock No.:
480-108
Mfr. Part No.:
1-1102292-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-110

Type

Housing

Mounting Type

Surface Mount

COO (Country of Origin):
PL
The TE Connectivity Heavy-duty hood connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and a PG21 thread size, it ensures reliable performance in rugged environments.

Meets EU RoHS Directive compliance requirements
Supports multiple product compliance standards enhancing reliability
Designed for robust performance across varied environmental conditions
Optimised for compatibility within complex systems