TE Connectivity Housing, 16 Way, Receptacle, VAL-U-LOK, Cable Mount, 600 V ac
- RS Stock No.:
- 480-050
- Mfr. Part No.:
- 1-1969603-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£147.97
(exc. VAT)
£177.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £147.97 | £0.296 |
*price indicative
- RS Stock No.:
- 480-050
- Mfr. Part No.:
- 1-1969603-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Gender | Receptacle | |
Series | VAL-U-LOK | |
Type | Housing | |
Mounting Type | Cable Mount | |
Voltage Rating | 600 V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Gender Receptacle | ||
Series VAL-U-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing receptacle crimp connector is designed for seamless wire-to-board and wire-to-wire applications, providing a robust connection with a focus on durability and safety. With a design conforming to UL 94V-2 standards, this connector ensures a reliable electrical performance in various environments. Its 16 positions allow for versatile configurations, making it ideal for complex wiring systems. The polyamide construction promises enhanced resilience against harsh operating temperatures, ranging from -40°C to 105°C. This connector not only adheres to different industry standards but also assures compliance with RoHS directives, making it an environmentally responsible choice for your connectivity needs.
Innovative design for both wire-to-board and wire-to-wire connections
Capable of operating under extreme temperature ranges
Maintains high conductivity and reliability over extended service periods
Meets stringent compliance standards for safety and environmental impact
Crafted from polyamide for superior durability
Features crimp termination for secure wire attachment
Offers flexibility with 16 positions and multiple configuration options
Designed to accommodate a range of industry applications
Capable of operating under extreme temperature ranges
Maintains high conductivity and reliability over extended service periods
Meets stringent compliance standards for safety and environmental impact
Crafted from polyamide for superior durability
Features crimp termination for secure wire attachment
Offers flexibility with 16 positions and multiple configuration options
Designed to accommodate a range of industry applications