TE Connectivity Pin Contact, 10.5A, PIN, Mini-Universal MATE-N-LOK 2, Through Hole, 600 V
- RS Stock No.:
- 479-275
- Mfr. Part No.:
- 1-794226-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£151.97
(exc. VAT)
£182.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £151.97 | £0.38 |
*price indicative
- RS Stock No.:
- 479-275
- Mfr. Part No.:
- 1-794226-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 10.5A | |
Gender | PIN | |
Series | Mini-Universal MATE-N-LOK 2 | |
Type | Pin Contact | |
Mounting Type | Through Hole | |
Voltage Rating | 600 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 10.5A | ||
Gender PIN | ||
Series Mini-Universal MATE-N-LOK 2 | ||
Type Pin Contact | ||
Mounting Type Through Hole | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- US
The TE Connectivity precision-engineered pin contact is designed for high-performance applications, providing exceptional reliability in demanding environments. Featuring gold plating, it ensures excellent conductivity and resistance to corrosion, making it ideal for both 600 VAC and 600 VDC electronic systems. The crimp termination method allows for easy integration, accommodating a range of wire sizes from 26 to 22 AWG, while its robust brass construction guarantees durability and strength. Its design is optimised for the Mini-Universal MATE-N-LOK 2 series, ensuring compatibility with a variety of connectors, making it the perfect choice for power distribution in compact applications. Operating effectively within a wide temperature range from -55 to 105 °C, this pin contact supports long-term use without compromising performance.
Gold plating enhances electrical conductivity and corrosion resistance
Compatible with a variety of connector housings for flexible integration
Crimp termination allows for quick and secure wire connections
Brass construction offers exceptional mechanical strength and durability
Wide temperature range ensures reliable performance in various conditions
Designed for MATE-N-LOK series, facilitating streamlined connectivity solutions
Lightweight design aids in minimising the overall weight of assemblies
Low halogen content ensures compliance with environmental standards
Compatible with a variety of connector housings for flexible integration
Crimp termination allows for quick and secure wire connections
Brass construction offers exceptional mechanical strength and durability
Wide temperature range ensures reliable performance in various conditions
Designed for MATE-N-LOK series, facilitating streamlined connectivity solutions
Lightweight design aids in minimising the overall weight of assemblies
Low halogen content ensures compliance with environmental standards