TE Connectivity Rectangular Contact Inserts, 25 Way, Female, HVS, 50 V
- RS Stock No.:
- 478-877
- Mfr. Part No.:
- 1103261-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.95 | £3.524 |
*price indicative
- RS Stock No.:
- 478-877
- Mfr. Part No.:
- 1103261-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Gender | Female | |
Series | HVS | |
Type | Rectangular Contact Inserts | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Series HVS | ||
Type Rectangular Contact Inserts | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity rectangular connector insert is designed for precise engagement and robust performance in various applications. This product excels in delivering reliable electrical connectivity, featuring a socket contact type that aligns seamlessly with its 25-pole configuration. Crafted from durable PC-GF20 material, it combines strength and lightweight design, making it suitable for demanding environments. Ideal for integration in complex configurations, it meets stringent EU RoHS and ELV regulations, ensuring compliance with environmental standards. By selecting this connector insert, users are assured of a high-quality solution that supports efficient power transmission and enhances the overall functionality of their systems.
Constructed from lightweight yet durable materials for enhanced longevity
Designed to accommodate various applications with a 25-pole configuration
Meets stringent environmental compliance standards for safer use
Supports efficient power transmission for optimal performance
Allows for easy integration in complex designs without sacrificing reliability
Designed to accommodate various applications with a 25-pole configuration
Meets stringent environmental compliance standards for safer use
Supports efficient power transmission for optimal performance
Allows for easy integration in complex designs without sacrificing reliability