TE Connectivity Hood, HD.25, Cable Mount
- RS Stock No.:
- 478-847
- Mfr. Part No.:
- 1-1102539-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£162.15
(exc. VAT)
£194.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.15 | £40.538 |
*price indicative
- RS Stock No.:
- 478-847
- Mfr. Part No.:
- 1-1102539-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HD.25 | |
Type | Hood | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HD.25 | ||
Type Hood | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity premium hood connector is designed for durability and high performance in demanding environments. With its robust die-cast aluminum housing, this connector not only withstands the rigours of industrial applications but also ensures long-lasting reliability. It features versatile cable entry options, allowing for easy adaptation in various setups. The cleverly engineered side clip locking mechanism provides secure fastening while facilitating uncomplicated connections and disconnections. The aesthetics are complemented by a sleek silver finish, ensuring that it meets both functional and appearance standards in professional settings. Ideal for applications requiring rectangular connectors, this product is part of the HDC IP65 series, known for its exceptional protection against environmental factors. Its compliance with various international standards further assures users of its reliability and safety in operation.
Designed for high-performance and durability in industrial settings
Die-cast aluminum construction enhances resistance to harsh environments
Versatile top and side cable entry location for flexible installation
Side clip locking device simplifies connection and disconnection processes
Meets stringent product compliance regulations for peace of mind
Chic silver finish contributes to an aesthetically pleasing installation
Part of the HDC IP65 series, providing optimal protection against dust and water ingress
Die-cast aluminum construction enhances resistance to harsh environments
Versatile top and side cable entry location for flexible installation
Side clip locking device simplifies connection and disconnection processes
Meets stringent product compliance regulations for peace of mind
Chic silver finish contributes to an aesthetically pleasing installation
Part of the HDC IP65 series, providing optimal protection against dust and water ingress