TE Connectivity Hood, HB.16, Cable Mount
- RS Stock No.:
- 478-842
- Mfr. Part No.:
- 1-1102289-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£183.40
(exc. VAT)
£220.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £183.40 | £45.85 |
*price indicative
- RS Stock No.:
- 478-842
- Mfr. Part No.:
- 1-1102289-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HB.16 | |
Type | Hood | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HB.16 | ||
Type Hood | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty hood connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With a PG21 thread size and dimensions of 93.5mm x 43mm x 60mm, it ensures reliable performance in rugged environments.
Designed for high performance applications ensuring reliability under strenuous conditions
Complies with stringent EU RoHS requirements for environmental safety
Manufactured in alignment with REACH regulations for chemical safety
User safety is a priority with clear handling instructions provided
Halogen content is yet to be reviewed reflecting ongoing quality assessments
Not applicable for solder process capability demonstrating unique design considerations
Complies with stringent EU RoHS requirements for environmental safety
Manufactured in alignment with REACH regulations for chemical safety
User safety is a priority with clear handling instructions provided
Halogen content is yet to be reviewed reflecting ongoing quality assessments
Not applicable for solder process capability demonstrating unique design considerations