TE Connectivity Pin Contact, PIN, Commercial MATE-N-LOK, Through Hole
- RS Stock No.:
- 475-055
- Mfr. Part No.:
- 170121-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£161.88
(exc. VAT)
£194.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.88 | £0.405 |
*price indicative
- RS Stock No.:
- 475-055
- Mfr. Part No.:
- 170121-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | PIN | |
| Series | Commercial MATE-N-LOK | |
| Type | Pin Contact | |
| Mounting Type | Through Hole | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender PIN | ||
Series Commercial MATE-N-LOK | ||
Type Pin Contact | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact is specifically designed for high-performance applications, featuring a robust tin finish for superior conductivity and durability. With its ability to handle 250 VAC and 250 VDC, this component meets a wide range of electrical demands. The locking lance contact retention design ensures secure connections, making it ideal for environments that require reliability under varying conditions. Suitable for wire sizes from 20 to 14 AWG, it accommodates a variety of stranded wire types. The crimp termination method offers ease of use and facilitates quick installation, ensuring that professionals can save time during assembly without compromising quality.
Offers excellent conductivity with a tin-plated finish
Designed for secure connections with locking lance contact retention
Accommodates a diverse range of wire sizes for flexibility in applications
Built to withstand extreme temperatures, ensuring operational reliability
Meets stringent compliance regulations for environmental safety
Easy to install thanks to its user-friendly crimp termination method
Sturdy construction ensures long-lasting performance in demanding applications
Designed for secure connections with locking lance contact retention
Accommodates a diverse range of wire sizes for flexibility in applications
Built to withstand extreme temperatures, ensuring operational reliability
Meets stringent compliance regulations for environmental safety
Easy to install thanks to its user-friendly crimp termination method
Sturdy construction ensures long-lasting performance in demanding applications
