TE Connectivity Connector, SIMEL, 550
- RS Stock No.:
- 474-867
- Mfr. Part No.:
- 2331108-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£239.69
(exc. VAT)
£287.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £239.69 |
*price indicative
- RS Stock No.:
- 474-867
- Mfr. Part No.:
- 2331108-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | SIMEL | |
Type | Connector | |
Voltage Rating | 550 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series SIMEL | ||
Type Connector | ||
Voltage Rating 550 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Bolted connector is engineered for high-performance in electrical applications, specifically designed to accommodate conductors with voltage ratings up to 550 kV. Crafted from aluminium alloy, this connector is notable for its flexibility and robust construction, ensuring reliability and durability in demanding environments. With a configuration tailored to support AAC, AAAC, and ACSR conductor gauges, it provides excellent compatibility while maintaining efficient electrical conductance. The innovative design includes four bolts for secure fastening, suitable for both indoor and outdoor applications. This connector is ideal for utilities and industrial use, meeting rigorous industry standards while offering ease of installation and longevity in performance.
Designed for high voltage applications up to 550 kV
Constructed with lightweight yet strong aluminium alloy material
Compatible with various conductor types enhancing versatility
Equipped with four bolts for enhanced security during installation
Appropriate for both indoor and outdoor operational environments
Low halogen content making it suitable for environmentally sensitive applications
Blocked design helps to prevent accidental disconnection
Constructed with lightweight yet strong aluminium alloy material
Compatible with various conductor types enhancing versatility
Equipped with four bolts for enhanced security during installation
Appropriate for both indoor and outdoor operational environments
Low halogen content making it suitable for environmentally sensitive applications
Blocked design helps to prevent accidental disconnection