TE Connectivity Insert, 25 Way, PIN, 1103, Through Hole, 50 V
- RS Stock No.:
- 474-106
- Mfr. Part No.:
- 1103260-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.95 | £3.524 |
*price indicative
- RS Stock No.:
- 474-106
- Mfr. Part No.:
- 1103260-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 25 | |
Gender | PIN | |
Series | 1103 | |
Type | Insert | |
Mounting Type | Through Hole | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender PIN | ||
Series 1103 | ||
Type Insert | ||
Mounting Type Through Hole | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance rectangular contact insert designed for efficient and reliable connectivity in various applications. Its innovative design accommodates a pole configuration of 25, ensuring optimal use in intricate electronic systems. Crafted from durable PC-GF20 material, this product offers enhanced strength and longevity, making it an excellent choice for demanding environments. With its sleek grey finish, it seamlessly integrates into existing setups, offering both functionality and aesthetic appeal. The versatility of this connector insert makes it suitable for a range of industries, helping to maintain robust connections while adhering to stringent compliance regulations.
Insert designed specifically for contacts ensures secure connectivity
Suitable for use in high-performance rectangular connectors
Complies with EU RoHS and ELV directives, ensuring environmental safety
Features a packaging quantity of 10 for convenient bulk purchases
Allows for easy integration into various systems with a straightforward installation process
Low halogen content promotes a safer environment while maintaining high performance
Designed for applications requiring a power circuit voltage of up to 50 V
Suitable for use in high-performance rectangular connectors
Complies with EU RoHS and ELV directives, ensuring environmental safety
Features a packaging quantity of 10 for convenient bulk purchases
Allows for easy integration into various systems with a straightforward installation process
Low halogen content promotes a safer environment while maintaining high performance
Designed for applications requiring a power circuit voltage of up to 50 V