TE Connectivity Hood, 1103, Side Mount
- RS Stock No.:
- 474-095
- Mfr. Part No.:
- 1103083-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£169.32
(exc. VAT)
£203.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.32 | £56.44 |
*price indicative
- RS Stock No.:
- 474-095
- Mfr. Part No.:
- 1103083-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1103 | |
Type | Hood | |
Mounting Type | Side Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1103 | ||
Type Hood | ||
Mounting Type Side Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty base connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and M32 thread size, it ensures reliable performance in rugged environments.
Enhanced durability suited for industrial applications
Streamlined installation process for increased efficiency
Compliance with global regulatory standards for peace of mind
Versatile design allowing adaptation to various environments
Compatibility with an extensive range of connectors for flexibility
Streamlined installation process for increased efficiency
Compliance with global regulatory standards for peace of mind
Versatile design allowing adaptation to various environments
Compatibility with an extensive range of connectors for flexibility