TE Connectivity Housing, 1-110, Surface Mount
- RS Stock No.:
- 474-068
- Mfr. Part No.:
- 1-1102291-2
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£155.43
(exc. VAT)
£186.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £155.43 | £25.905 |
*price indicative
- RS Stock No.:
- 474-068
- Mfr. Part No.:
- 1-1102291-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-110 | |
| Type | Housing | |
| Mounting Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Housing | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CH
The TE Connectivity Robust connector housing exemplifies reliability and precision in demanding applications. Designed for optimal performance, it boasts a stylish yet functional configuration that ensures secure connections in a variety of environments. The ergonomic shape facilitates easy handling and installation, while the durable materials employed guarantee resistance against wear and environmental factors. Ideal for a broad spectrum of industries, this product promotes seamless integration and enhances the longevity of electronic devices. With a commitment to quality, it aligns perfectly with modern engineering standards, reflecting the intricate craftsmanship behind its design. Experience enhanced compatibility and performance in your applications with this exceptional connector housing.
Provides secure connection integrity across various applications
Features a user friendly design for effortless installation
Manufactured with high quality materials for durability
Offers compatibility with a range of components to suit diverse projects
Ensures consistent performance in challenging environments
Features a user friendly design for effortless installation
Manufactured with high quality materials for durability
Offers compatibility with a range of components to suit diverse projects
Ensures consistent performance in challenging environments
Related links
- TE Connectivity Housing Surface Mount
- TE Connectivity Housing Side Mount
- TE Connectivity Hood Surface Mount
- TE Connectivity HE Heavy Duty Power Connector Housing
- TE Connectivity Housing, 1-1102
- TE Connectivity Housing Side Mount
- TE Connectivity Housing
- TE Connectivity Housing For Use With Heavy Duty Connectors
