TE Connectivity Hood, 1-110, Surface Mount
- RS Stock No.:
- 474-055
- Mfr. Part No.:
- 1-1102132-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£193.10
(exc. VAT)
£231.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £193.10 | £64.367 |
*price indicative
- RS Stock No.:
- 474-055
- Mfr. Part No.:
- 1-1102132-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1-110 | |
Type | Hood | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1-110 | ||
Type Hood | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector Hood features a bottom entry style with a PG16 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Compliant with EU RoHS Directive ensuring minimal environmental footprint
Supports EU REACH Regulation for safe use contributing to public health and safety
Designed with user safety in mind echoing best practices in product handling and disposal
Showcases a commitment to addressing restricted materials promoting responsible sourcing
Affords users peace of mind with its comprehensive compliance information available online
Supports EU REACH Regulation for safe use contributing to public health and safety
Designed with user safety in mind echoing best practices in product handling and disposal
Showcases a commitment to addressing restricted materials promoting responsible sourcing
Affords users peace of mind with its comprehensive compliance information available online