TE Connectivity Socket Contact, 15A, Socket, Commercial MATE-N-LOK, Socket Mount, 250 V ac
- RS Stock No.:
- 472-819
- Mfr. Part No.:
- 163557-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £181.70 | £0.091 |
*price indicative
- RS Stock No.:
- 472-819
- Mfr. Part No.:
- 163557-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Current Rating | 15A | |
Gender | Socket | |
Series | Commercial MATE-N-LOK | |
Type | Socket Contact | |
Mounting Type | Socket Mount | |
Voltage Rating | 250 V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Current Rating 15A | ||
Gender Socket | ||
Series Commercial MATE-N-LOK | ||
Type Socket Contact | ||
Mounting Type Socket Mount | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- IT
The TE Connectivity socket connector is a key component in the MATE-N-LOK series, designed for reliable and secure electrical connections. Utilizing a durable phosphor bronze base, it is engineered to handle operating voltages of up to 250VAC while maintaining optimal performance. The socket has a crimp termination method that ensures a robust connection to a variety of wire sizes, enhancing installation efficiency. Ideal for applications that require high current ratings, this connector guarantees longevity and compliance with stringent industry standards, including RoHS and REACH regulations. With its tin plating, it promises excellent corrosion resistance and consistent electrical conductivity, making it suitable for commercial use. This product not only meets but exceeds expectations in the realm of electrical connectivity solutions, ensuring peace of mind for users relying on its performance.
Designed for discrete wire applications, enhancing versatility
Offers high current handling capacity for demanding tasks
Utilises a locking lance mechanism for superior contact retention
Compatible with a variety of wire insulation diameters for flexibility
Low halogen content supports environmentally conscious usage
Meets multiple compliance standards for safety assurance
Available in loose piece packaging for tailored project needs
Part of a comprehensive range of connectors that promote easy assembly
Offers high current handling capacity for demanding tasks
Utilises a locking lance mechanism for superior contact retention
Compatible with a variety of wire insulation diameters for flexibility
Low halogen content supports environmentally conscious usage
Meets multiple compliance standards for safety assurance
Available in loose piece packaging for tailored project needs
Part of a comprehensive range of connectors that promote easy assembly