TE Connectivity Tab Contact, 5A, Male, Dynamic 1000 Series, 250 V ac

Subtotal (1 reel of 6000 units)*

£1,040.63

(exc. VAT)

£1,248.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,040.63£0.173

*price indicative

RS Stock No.:
472-322
Mfr. Part No.:
1903114-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Current Rating

5A

Gender

Male

Series

Dynamic 1000 Series

Type

Tab Contact

Voltage Rating

250 V ac

COO (Country of Origin):
JP
The TE Connectivity tab contact is specifically engineered to meet the demands of high-performance electrical connections across various applications. This component boasts a distinguished gold plating, ensuring optimal conductivity and reliability for both AC and DC operations. With compatibility for a range of wire sizes, it facilitates ease of installation while maintaining secure connections in dynamic environments. Designed to withstand harsh conditions, this product operates effectively over an extensive temperature range, making it an ideal choice for applications requiring durability and resilience. The emphasis on rigorous compliance with environmental directives further reinforces its commitment to sustainability, blending functionality with eco-friendliness. In addition to its robust performance, the dynamic 1000 series reflects advanced design principles, ensuring that users can trust its quality and efficacy.

Engineered for dynamic applications with reliable performance
Compatible with an extensive range of wire sizes for versatility
Gold plating significantly enhances conductivity and reduces contact resistance
Constructed from copper alloy for increased durability in harsh conditions
Designed for ease of crimp termination to wire and cable, simplifying installation
Supports a wide operating temperature range, ensuring operational integrity
Compliant with international environmental standards for greater peace of mind
Optimised for signal applications, promoting efficiency and clarity