TE Connectivity Pin, Male, HVT-C, Through Hole
- RS Stock No.:
- 472-038
- Mfr. Part No.:
- 5-1105300-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £147.02 | £3.676 |
*price indicative
- RS Stock No.:
- 472-038
- Mfr. Part No.:
- 5-1105300-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Gender | Male | |
Series | HVT-C | |
Type | Pin | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Male | ||
Series HVT-C | ||
Type Pin | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CZ
The TE Connectivity power connector is designed to meet the demanding requirements of modern applications. Featuring innovative technology and robust materials, it ensures reliable performance and longevity. The versatile construction allows it to be integrated seamlessly into various systems, providing excellent conductivity and durability. This particular variant is compliant with essential international standards, including EU RoHS and REACH, ensuring it meets stringent environmental regulations. With its distinctive specifications and reliable functionality, it stands out in the marketplace for professionals seeking quality and efficiency in their connectivity solutions.
Complies with EU RoHS and REACH regulations for enhanced environmental responsibility
Designed for high-performance applications, ensuring efficient conductivity
Robust construction enables durability under challenging operating conditions
Low halogen content suits applications requiring environmentally-conscious material use
Offers flexibility of use across a range of systems and applications
Provides clear usage instructions to promote safe handling and installation
Designed for high-performance applications, ensuring efficient conductivity
Robust construction enables durability under challenging operating conditions
Low halogen content suits applications requiring environmentally-conscious material use
Offers flexibility of use across a range of systems and applications
Provides clear usage instructions to promote safe handling and installation