TE Connectivity Hood, 1106, Side Mount
- RS Stock No.:
- 471-833
- Mfr. Part No.:
- 1106465-6
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £143.70 | £28.74 |
*price indicative
- RS Stock No.:
- 471-833
- Mfr. Part No.:
- 1106465-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1106 | |
Type | Hood | |
Mounting Type | Side Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1106 | ||
Type Hood | ||
Mounting Type Side Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy Duty Power Connector designed to meet the demanding requirements of modern applications. This product ensures seamless performance with its robust construction and superior materials, making it an ideal choice for engineers seeking reliability and efficiency. With a focus on compliance and safety, it adheres to various global standards, including EU RoHS and REACH regulations. It is crafted to provide exceptional functionality, ensuring that your electronic systems operate optimally while safeguarding the environment.
Designed for enhanced durability in challenging environments
Complies with EU RoHS and REACH regulations for greater safety
Facilitates efficient integration into diverse applications
Offers halogen free construction promoting environmental sustainability
Easy to handle and install minimising downtime during setup
Supports high performance requirements of modern electronic systems
Complies with EU RoHS and REACH regulations for greater safety
Facilitates efficient integration into diverse applications
Offers halogen free construction promoting environmental sustainability
Easy to handle and install minimising downtime during setup
Supports high performance requirements of modern electronic systems