TE Connectivity Hood, HDC IP65, Surface Mount

Subtotal (1 pack of 4 units)*

£178.40

(exc. VAT)

£214.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.40£44.60

*price indicative

RS Stock No.:
471-814
Mfr. Part No.:
1106422-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HDC IP65

Type

Hood

Mounting Type

Surface Mount

COO (Country of Origin):
CZ
The TE Connectivity versatile connector cap is designed for reliable and high-performance applications, making it essential for ensuring optimal connectivity in various environments. It incorporates advanced engineering and robust materials to withstand harsh conditions while providing a secure interface. Ideal for both industrial and commercial use, this component is an excellent choice for those seeking dependable performance in rugged applications. With its compatibility across multiple connector types, users can expect seamless integration into their existing setups. The practical design not only enhances user experience but also ensures longevity and durability in demanding settings.

Designed to provide exceptional protection against dust and moisture
Constructed for compatibility with a wide range of connectors
Facilitates easy handling and installation due to user-friendly design
Offers robust construction for enhanced durability in challenging environments
Helps prevent accidental disconnection, ensuring sustained connectivity
Lightweight yet sturdy, minimizing impact on overall equipment weight
Available in a series tailored for increased environmental resistance