TE Connectivity Hood, 1103, Top Mount
- RS Stock No.:
- 471-371
- Mfr. Part No.:
- 1103073-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£162.98
(exc. VAT)
£195.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.98 | £4.075 |
*price indicative
- RS Stock No.:
- 471-371
- Mfr. Part No.:
- 1103073-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 1103 | |
Type | Hood | |
Mounting Type | Top Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 1103 | ||
Type Hood | ||
Mounting Type Top Mount | ||
- COO (Country of Origin):
- NL
The TE Connectivity HG-Q.STO.1.M25.Z is a state-of-the-art component designed to meet the demands of modern applications with high precision and reliability. Featuring robust construction, this product is engineered to enhance efficiency in various electronic designs while ensuring compliance with stringent industry standards. Its sleek design not only offers aesthetic appeal but also contributes to optimal performance in complex environments. With a focus on sustainability, this product adheres to key compliance directives, making it a responsible choice for environmentally conscious projects. The integration of advanced materials allows for minimal environmental impact without sacrificing quality or function.
Constructed with low halogen materials promoting safer electronic waste management
Compliant with relevant EU directives ensuring regulatory adherence
Engineered for a broad range of applications enhancing versatility
Supports efficient thermal performance in demanding environments
Features a compact design ideal for space constrained installations
Facilitates easy integration into existing systems with minimal adjustments
Compliant with relevant EU directives ensuring regulatory adherence
Engineered for a broad range of applications enhancing versatility
Supports efficient thermal performance in demanding environments
Features a compact design ideal for space constrained installations
Facilitates easy integration into existing systems with minimal adjustments