TE Connectivity Housing, HIP

Subtotal (1 box of 4 units)*

£166.28

(exc. VAT)

£199.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£166.28£41.57

*price indicative

RS Stock No.:
471-329
Mfr. Part No.:
1-1102656-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HIP

Type

Housing

COO (Country of Origin):
PL
The TE Connectivity Heavy-duty base connector with a bottom entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP68 rating and dimensions of 129.5mm x 56mm x 22mm, it ensures reliable performance in harsh environments.

Robust construction guarantees resilience in challenging environments
Compliant with EU RoHS and ELV directives ensuring environmental safety
Low halogen content promotes sustainability without compromising performance
Manufactured to provide consistent reliability across various applications
User friendly design facilitates easy installation and integration

Related links