TE Connectivity Insert, 72 Way, Female, T2030722201-000

Subtotal (1 pack of 15 units)*

£183.55

(exc. VAT)

£220.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.55£12.237

*price indicative

RS Stock No.:
470-152
Mfr. Part No.:
T2030722201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

72

Gender

Female

Series

T2030722201-000

Type

Insert

COO (Country of Origin):
CN
The TE Connectivity Rectangular contact insert is designed for high-performance applications, seamlessly integrating power and signal circuitry in a compact form. Engineered specifically for use with crimp terminals and crafted to accommodate a variety of wire sizes, it ensures reliable connections in challenging environments. The insert boasts a robust configuration featuring 72 positions, maximising connectivity without compromising on space. Built with durability in mind, this product meets stringent compliance standards, offering peace of mind for users in critical applications. With its precise engineering and thoughtful design, this contact insert is ideal for industries requiring dependable and efficient connectivity solutions.

Optimised for seamless integration into heavy-duty connector systems
Designed for easy termination with crimp methods, ensuring quick assembly
Features a non-sealable design, facilitating straightforward access
Suitable for both power and signal circuit applications, enhancing versatility
Constructed for compatibility with a wide range of wire sizes, promoting usage flexibility
Meets EU RoHS and ELV compliance, ensuring environmentally responsible engineering
Fosters reliability in demanding environments, thanks to its sturdy build quality