TE Connectivity Housing, 2 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac
- RS Stock No.:
- 469-473
- Mfr. Part No.:
- 176271-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£194.92
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £194.92 | £0.162 |
*price indicative
- RS Stock No.:
- 469-473
- Mfr. Part No.:
- 176271-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Gender | Plug | |
Series | AMP Universal Power | |
Type | Housing | |
Mounting Type | Cable Mount | |
Voltage Rating | 300 V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Plug | ||
Series AMP Universal Power | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is an exceptional solution for wire-to-wire connectivity. Crafted to meet the most demanding standards, this product features UL 94V-0 flammability ratings, ensuring safety and durability in various applications. Designed for a seamless integration with AMP Universal Power series connectors, it excels in both power and signal circuit applications. The housing's compact dimensions ensure it fits effortlessly into tight spaces, while its robust construction and polarization capabilities enhance reliability during operation. With a wide operating temperature range and high voltage rating, it is ideal for industrial use, providing flexibility and peace of mind across diverse environments.
Compact design optimises space utilisation
Supports reliable crimp termination to wire and cable
Provides secure mating retention for stable connections
Constructed from high-quality PA 6/6 material for enhanced durability
Features mating alignment to ensure correct orientation
Low halogen content promotes environmental safety
Compatible with a range of parts within the AMP Universal Power series
Supports reliable crimp termination to wire and cable
Provides secure mating retention for stable connections
Constructed from high-quality PA 6/6 material for enhanced durability
Features mating alignment to ensure correct orientation
Low halogen content promotes environmental safety
Compatible with a range of parts within the AMP Universal Power series