TE Connectivity, T1449320125-000
- RS Stock No.:
- 469-273
- Mfr. Part No.:
- T1449320125-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£167.05
(exc. VAT)
£200.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.05 | £20.881 |
*price indicative
- RS Stock No.:
- 469-273
- Mfr. Part No.:
- T1449320125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | T1449320125-000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series T1449320125-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy-duty connector hood enhances the robustness and reliability of electrical connections in demanding environments. Designed with a die cast aluminium body, it offers exceptional strength and durability, making it ideal for applications requiring weather resistance and mechanical protection. The innovative cable entry design reduces strain on the cables while offering versatile installation options. With a grey finish, the hood not only ensures a professional appearance but also provides corrosion protection, ensuring longevity in various conditions. This product is engineered to meet stringent compliance standards, ensuring it meets the needs of modern industrial applications while facilitating easy integration with compatible components.
Features a durable die cast aluminium construction for maximum protection
Offers low halogen content to support environmentally friendly practices
Designed for easy side cable entry for flexible installation
Corrosion protection ensures optimal performance in adverse conditions
Compatible with a variety of parts for increased versatility
Provides reliable mechanical attachment via a secure locking device
Complies with multiple international regulatory standards for peace of mind
Offers low halogen content to support environmentally friendly practices
Designed for easy side cable entry for flexible installation
Corrosion protection ensures optimal performance in adverse conditions
Compatible with a variety of parts for increased versatility
Provides reliable mechanical attachment via a secure locking device
Complies with multiple international regulatory standards for peace of mind