TE Connectivity Hood, HDC IP65, Surface Mount
- RS Stock No.:
- 468-164
- Mfr. Part No.:
- 1106352-3
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£254.65
(exc. VAT)
£305.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £254.65 | £2.547 |
*price indicative
- RS Stock No.:
- 468-164
- Mfr. Part No.:
- 1106352-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HDC IP65 | |
Type | Hood | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HDC IP65 | ||
Type Hood | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty connector accessory designed for industrial applications. It serves as a gasket or seal, ensuring a secure and reliable connection while providing protection against environmental factors. This accessory is compatible with HTS HB bases and is built for durability in harsh conditions.
Low halogen content supports eco friendly initiatives
Complies with EU RoHS and ELV directives for material safety
Offers assurance against restricted materials for enhanced safety
Tested to withstand rigorous environmental conditions
Designed to integrate seamlessly with standard PCB layouts
Complies with EU RoHS and ELV directives for material safety
Offers assurance against restricted materials for enhanced safety
Tested to withstand rigorous environmental conditions
Designed to integrate seamlessly with standard PCB layouts