Lapp Frame, Male, MCR24 M
- RS Stock No.:
- 456-471
- Mfr. Part No.:
- 10381600+53112040+79152600
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£22.51
(exc. VAT)
£27.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.51 |
| 10 + | £20.70 |
*price indicative
- RS Stock No.:
- 456-471
- Mfr. Part No.:
- 10381600+53112040+79152600
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Gender | Male | |
| Series | MCR24 M | |
| Type | Frame | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Gender Male | ||
Series MCR24 M | ||
Type Frame | ||
- COO (Country of Origin):
- DE
The Lapp MCR 24 Frame is a modular rectangular connector system designed for flexible assembly in industrial applications. It features seven slots for customizable configurations, allowing users to mix different functions within a single connector. Made of polyamide, it is flame-retardant, ensuring reliable performance in demanding environments.
CE and VDE approved
Assembly of individual connectors
IEC 61984 compliant
Assembly of individual connectors
IEC 61984 compliant
Related links
- Lapp SKINTOP MS-M Series Silver Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp Multi Frame For Use With Connectors
- Lapp Insert 16A H-A 16, 600 V
- EPIC Frame For Use With Heavy Duty Power Connectors
- Lapp Hood, H-B 32
- Lapp Surface Mount Base Surface Mount
- Lapp Hood, H-A 32
- Lapp Surface Mount Base Surface Mount
