Lapp Cable Gland Kit, H-A 10
- RS Stock No.:
- 456-452
- Mfr. Part No.:
- 19445000+53112020
- Brand:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-452
- Mfr. Part No.:
- 19445000+53112020
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Series | H-A 10 | |
| Thread Size | M20 x 1.5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP68, IP69 | |
| Maximum Operating Temperature | 100°C | |
| Manufacturer Size Code | H-A 10 | |
| Standards/Approvals | IEC 61984 | |
| Contact Plating | Nickel Plated Brass | |
| Contact Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Series H-A 10 | ||
Thread Size M20 x 1.5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP68, IP69 | ||
Maximum Operating Temperature 100°C | ||
Manufacturer Size Code H-A 10 | ||
Standards/Approvals IEC 61984 | ||
Contact Plating Nickel Plated Brass | ||
Contact Material Aluminium | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-M Series Cable Gland Kit, M20 x1.5 Thread size, IP66/IP68/IP69 - 19445000+53112020
This cable gland kit provides secure cable entry and environmental protection for electrical and automation assemblies. It is designed for use where sealed cable terminations are required in industrial settings, with materials and construction chosen to withstand wide temperature swings and prolonged exposure to demanding conditions.
Features and Benefits:
• IP66/IP68/IP69 protection maintains ingress resistance in wet environments
• Nickel-plated brass contacts resist corrosion and ensure low-resistance connections
• Aluminium contact material reduces overall contact mass for specific installations
• Rated for operation between -40°C and 100°C supports thermal cycling demands
• M20x1.5 thread simplifies integration with standard metric glands
• Nickel-plated brass contacts resist corrosion and ensure low-resistance connections
• Aluminium contact material reduces overall contact mass for specific installations
• Rated for operation between -40°C and 100°C supports thermal cycling demands
• M20x1.5 thread simplifies integration with standard metric glands
Applications
• Suitable for industrial control panels in manufacturing plants
• Ideal for outdoor junction boxes exposed to water jets and immersion
• Used with automation cabinets requiring high-temperature tolerance
• Can be used for machinery subject to frequent washdowns
• Ideal for outdoor junction boxes exposed to water jets and immersion
• Used with automation cabinets requiring high-temperature tolerance
• Can be used for machinery subject to frequent washdowns
What thread form is required for panel cut-outs?
The kit uses an M20x1.5 metric thread profile, compatible with panels prepared for M20 metric glands.
How does the contact plating affect electrical continuity?
The nickel plating on brass contacts provides a uniform conductive surface that helps maintain consistent contact performance under corrosive atmospheres.
What temperature extremes can the assembly tolerate in continuous service?
Components are specified for a minimum of -40°C and a maximum of 100°C operating temperature, suitable for both low-temperature storage and elevated operating conditions.
Which standard governs the connector safety aspects?
The design conforms to IEC 61984 requirements for connector safety and Interface characteristics.


